Filter Your Search
1 - 1 of 1 results
|
OKI-78SR-3.3/1.5-W36E-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | 12 V | 3.3 V | 36 V | 7 V | 3.168 V | 3.432 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | 5 W | R-XSMA-P3 | e3 | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 2.54 mm | SINGLE | 10 mm | 11.9 mm | 18.1 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics |