Filter Your Search
1 - 3 of 3 results
|
OMAP3530ECBBA
Texas Instruments
|
$42.8239 | Yes | Active | 720 MHz | YES | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | S-PBGA-B515 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,28X28,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 900 µm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | 515 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||||||||||||||||
|
OMAP3530ECBBAR
Texas Instruments
|
$44.0000 | Yes | Active | 600 MHz | 65536 | 16 | 26 | 38.4 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 8 | 1.35 V | 985 mV | INDUSTRIAL | S-PBGA-B515 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 515 | PLASTIC/EPOXY | VFBGA | BGA515,28X28,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 900 µm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | 515 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | VFBGA, BGA515,28X28,16 | ||
|
OMAP3530ECBBALPD
Texas Instruments
|
$48.9280 | Yes | Active | YES | 1.35 V | SoC | CMOS | 1.4175 V | 1.2825 V | INDUSTRIAL | S-PBGA-B515 | e1 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 515 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 900 µm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | 515 | compliant | 8542.31.00.01 | VFBGA, |