Filter Your Search
1 - 2 of 2 results
![]() |
OPA4376AIPWR
Texas Instruments
|
$2.4953 | Yes | Yes | Active | 25 µV | 2 V/us | 10 pA | 3.8 mA | 76 dB | 4 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | YES | NO | NO | NO | 7 V | AUTOMOTIVE | 5500 | 1000000 | NO | R-PDSO-G14 | Not Qualified | e4 | 90 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
OPA4376AIPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 25 µV | 2 V/us | 10 pA | 3.8 mA | 76 dB | 4 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | YES | NO | NO | NO | 7 V | AUTOMOTIVE | 5500 | 1000000 | NO | R-PDSO-G14 | Not Qualified | e4 | 90 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |