Filter Your Search
1 - 4 of 4 results
|
OPB972N51
TT Electronics OPTEK Technology
|
$2.8355 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 12.8 mA | 35 V | 2 | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 70 ns | 3.11 mm | 4.75 V | 70 °C | -40 °C | 3.11 mm | OPTEK TECHNOLOGY INC | 5 PIN | compliant | Logic Outputs | ||||
|
OPB972N51Z
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 35 V | 2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 4.5 V | 70 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | |||||
|
OPB972N51Z
TT Electronics Resistors
|
Check for Price | Yes | Active | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 35 V | 2 | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 4.5 V | 70 °C | -40 °C | 3.18 mm | 1 | TT ELECTRONICS PLC | compliant | Logic Outputs | ||||||||
|
OPB972N51
TT Electronics Resistors
|
Check for Price | Yes | Active | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 1.5 | CMOS COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Totem pole | 3.18 mm | 4.5 V | 70 °C | -40 °C | 3.18 mm | TT ELECTRONICS PLC | 5 PIN | compliant | Logic Outputs |