Filter Your Search
1 - 2 of 2 results
|
P08-050HLC-E-TG
3M Interconnect
|
Check for Price | Active | 50 | 2 | 787.4 µm | 2 | 50 mΩ | 500 mA | FEMALE | 100 Cycles | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 250VDC V | NO | 39.1424 N | 1 GΩ | SHRD ENDS | 6.2272 N | UL | -50 °C | 85 °C | POLARIZATION POST | PLUG-RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | ONE | RECTANGULAR | 5.0546 mm | 8u inch | 0.205 inch | 0.329 inch | 1.035 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
P08-050HLC-E-TG
3M Electronics
|
Check for Price | Active | 50 | 2 | 787.4 µm | 2 | 50 mΩ | 500 mA | FEMALE | 100 Cycles | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 250VDC V | NO | 39.1424 N | 1 GΩ | SHRD ENDS | 6.2272 N | UL | -50 °C | 85 °C | POLARIZATION POST | PLUG-RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | ONE | RECTANGULAR | 5.0546 mm | 8u inch | 0.205 inch | 0.329 inch | 1.035 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |