Filter Your Search
1 - 2 of 2 results
|
P090S-14F25BR500K
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 30 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 70 °C | -20 °C | VERTICAL | Insulated | 1 | 3 | 1 | 240 deg | FLAT | 5.1 mm | 11 mm | 9.8 mm | TT ELECTRONICS PLC | unknown | ||
|
P090S-14F25BR500
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 Ω | 20 % | 30 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 70 °C | -20 °C | VERTICAL | Insulated | 1 | 3 | 1 | 240 deg | FLAT | 5.1 mm | 11 mm | 9.8 mm | TT ELECTRONICS PLC | unknown |