Filter Your Search
1 - 2 of 2 results
|
P091S-FC20BR20K
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 50 | 25 °C | NO | 70 °C | -10 °C | HORIZONTAL | Rectangular | 1 | 5 | 1 | RECTANGULAR PACKAGE | TRAY | 300 deg | FLAT | 3.5 mm | 11.35 mm | 13.3 mm | 9.5 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | |||
|
P091S-FC20BR20K
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 20 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 50 | 25 °C | NO | 70 °C | -10 °C | HORIZONTAL | Rectangular | 1 | 5 | 1 | RECTANGULAR PACKAGE | TRAY | 300 deg | FLAT | 3.5 mm | 11.35 mm | 13.3 mm | 9.5 mm | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.40.80.70 |