Parametric results for: P28F001BXT120 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p28f001bxt120
Select parts from the table below to compare.
Compare
Compare
P28F001BX-T120
Intel Corporation
Check for Price No Obsolete 1.0486 Mbit 8 8K,4K,112K 128KX8 5 V 120 ns FLASH DEEP POWER-DOWN; TOP BOOT BLOCK TOP YES NO 100000 Write/Erase Cycles 1 1,2,1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 1 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.83 mm 41.91 mm 15.24 mm INTEL CORP DIP 0.620 X 1.640 INCH, PLASTIC, DIP-32 32 unknown EAR99 8542.32.00.51