Filter Your Search
1 - 1 of 1 results
|
P4HE58A-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 93.6 V | 100 nA | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 71.2 V | 400 W | 58 V | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SOD-123HE, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |