Filter Your Search
1 - 2 of 2 results
|
P4KE13CAHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Active | 18.2 V | 1.5 W | 13.05 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.7 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
|
P4KE13CAHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 18.2 V | 1.5 W | 13.05 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.7 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | Vishay | DO-41 | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 |