Filter Your Search
1 - 1 of 1 results
|
P4SMA16CAHM3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22.5 V | 1 µA | 3.3 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 13.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 16.8 V | 400 W | 13.6 V | R-PDSO-C2 | e3 | AEC-Q101, UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 |