Filter Your Search
1 - 3 of 3 results
|
P4SMA18A-M3/61A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 25.2 V | 1 µA | 3.3 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.9 V | 400 W | 15.3 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | |||
|
P4SMA18A-M3/61
Vishay Semiconductors
|
Check for Price | Active | 25.2 V | 3.3 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.9 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||
|
P4SMA18A-M3/61
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.2 V | 3.3 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.9 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant |