Filter Your Search
1 - 1 of 1 results
|
P4SMA30AS_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 41.4 V | 1 µA | 3.3 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 25.6 V | 1 | AVALANCHE | 31.5 V | 400 W | 25.6 V | R-PDSO-C2 | IEC-61000-4-2; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMA, 2 PIN | not_compliant |