Parametric results for: P6KE100ARLG under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p6ke100arlg
Select parts from the table below to compare.
Compare
Compare
P6KE100ARLG
Littelfuse Inc
Check for Price Yes Obsolete 5 W SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 105 V 600 W Not Qualified O-PALF-W2 UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL LITTELFUSE INC LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN unknown EAR99 8541.10.00.50 LITTELFUSE
P6KE100ARLG
onsemi
Check for Price Yes Yes Transferred 137 V 5 W 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 105 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED 150 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL ONSEMI LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN not_compliant EAR99 8541.10.00.50 onsemi 0 017AA
P6KE100ARLG
Rochester Electronics LLC
Check for Price Yes Active 5 W SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED 105 V 600 W COMMERCIAL O-PALF-W2 e3 NOT SPECIFIED 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ROCHESTER ELECTRONICS LLC LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN unknown 2 CASE 017AA-01