Filter Your Search
1 - 3 of 3 results
|
P6KE440C-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 5 W | SILICON | 396 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 356 V | 1 | AVALANCHE | 484 V | 600 W | O-XALF-W2 | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
P6KE440CP
STMicroelectronics
|
Check for Price | No | Obsolete | 776 V | 175 pF | 5 µA | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | 484 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | PLASTIC, CB417, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2 | ||||||
|
P6KE440CPRL
STMicroelectronics
|
Check for Price | Obsolete | 776 V | 175 pF | 5 µA | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 484 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 |