Filter Your Search
1 - 2 of 2 results
|
P6SMAJ60ADFQ-13
Diodes Incorporated
|
Check for Price | Yes | Active | 3.5 V | 96.8 V | 1 µA | 1 W | 71.7 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 76.7 V | 600 W | 60 V | R-PDSO-F2 | e3 | AEC-Q101; IATF 16949 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | unknown | EAR99 | 8541.10.00.50 | 2020-08-31 | ||
|
P6SMAJ6.0ADFQ-13
Diodes Incorporated
|
Check for Price | Yes | Active | 3.5 V | 10.3 V | 800 µA | 1 W | 7.17 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.67 V | 600 W | 6 V | R-PDSO-F2 | e3 | AEC-Q101; IATF 16949 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | unknown | EAR99 | 8541.10.00.50 | 2020-08-31 |