Parametric results for: P6SMB110AHM3_B/H under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p6smb110ahm3bh
Select parts from the table below to compare.
Compare
Compare
P6SMB110AHM3_B/H
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 152 V 1 µA 5 W 110.5 V SILICON 105 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 94 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 116 V 600 W 94 V R-PDSO-C2 AEC-Q101 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown