Parametric results for: P6SMB200AHM3_B/H under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p6smb200ahm3bh
Select parts from the table below to compare.
Compare
Compare
P6SMB200AHM3_B/H
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 274 V 1 µA 5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 210 V 600 W 171 V R-PDSO-C2 AEC-Q101 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown