Filter Your Search
1 - 2 of 2 results
|
P6SMB6.8AHE3_B/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 10.5 V | 1 mA | 5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.14 V | 600 W | 5.8 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | ||
|
P6SMB68AHE3_B/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 92 V | 1 µA | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 600 W | 58.1 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown |