Filter Your Search
1 - 10 of 132 results
|
P6SMBJ170CA
Diotec Semiconductor AG
|
$0.0571 | Yes | Active | 5 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 210 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P6SMBJ170A
Diotec Semiconductor AG
|
$0.0571 | Yes | Active | 5 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 210 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P6SMBJ170A-AQ
Diotec Semiconductor AG
|
$0.1154 | Yes | Active | 275 V | 1 µA | 5 W | 199.5 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 210 V | 600 W | 170 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-12-06 | |||||||
|
P6SMBJ170CA-AQ
Diotec Semiconductor AG
|
$0.1154 | Yes | Active | 275 V | 1 µA | 5 W | 199.5 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 210 V | 600 W | 170 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-12-06 | |||||||
|
P6SMBJ170CA_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
P6SMBJ170CA
Viking Tech Corp
|
Check for Price | Yes | Active | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 217.5 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VIKING TECH CORP | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
P6SMBJ170
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 231 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P6SMBJ170_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
P6SMBJ170C
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 239.5 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | PROMAX-JOHNTON CORP | DO-214AA | PLASTIC, SMB, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P6SMBJ170
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 239.5 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | PROMAX-JOHNTON CORP | DO-214AA | PLASTIC, SMB, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |