Parametric results for: P6SMBJ7.5CA under Transient Suppressors

Filter Your Search

1 - 10 of 69 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6smbj75ca
Select parts from the table below to compare.
Compare
Compare
P6SMBJ75CA
Diotec Semiconductor AG
$0.0568 Yes Active 5 W SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE 92.5 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P6SMBJ7.5CA
Diotec Semiconductor AG
$0.0568 Yes Active 5 W SILICON 8.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE 9.2 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Diotec
P6SMBJ7.5CA_R1_00001
PanJit Semiconductor
$0.1089 Yes Yes Active SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE 9.58 V 600 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 PANJIT
P6SMBJ75CA-AQ
Diotec Semiconductor AG
$0.1148 Yes Active 121 V 1 µA 5 W 87.9 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE 92.5 V 600 W 75 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-12-06
P6SMBJ7.5CA
Surge Components Inc
Check for Price Obsolete SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE Not Qualified R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SURGE COMPONENTS INC DO-214AA PLASTIC, SMB, 2 PIN 2 compliant EAR99 8541.10.00.50
P6SMBJ7.5CA-T1
Won-Top Electronics Co Ltd
Check for Price No No Active 12.9 V 8.96 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 9.58 V 600 W R-PDSO-C2 e0 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AA PLASTIC, SMB, 2 PIN 2 unknown EAR99 8541.10.00.50
P6SMBJ75CA_R2_10001
PanJit Semiconductor
Check for Price Yes Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMBJ7.5CA_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE 9.58 V 600 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50
P6SMBJ7.5CA_R2_10001
PanJit Semiconductor
Check for Price Yes Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMBJ7.5CA
World Products Inc
Check for Price No No Active 12.9 V 5 W 8.96 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE 9.58 V 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC DO-214AA PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50