Filter Your Search
1 - 1 of 1 results
|
P8-626311B
OTTO Engineering Inc
|
Check for Price | Yes | Active | 10 A | 28 V | 100000 Cycle(s) | 0.025 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | WATERPROOF. STANDARDS: CSA; UL | 10A@115VAC | 10A@28VDC | 10 A | ON-(ON) | 105 V | 1050VAC V | 11.12 N | e4 | -55 °C | 85 °C | PANEL MOUNT | RED | POLYETHYLENE | 2.159 mm | BLACK | 0.625-24 | BRASS | SILVER | BRASS | ALUMINUM ALLOY | IP64; IP68S; WATER PROOF | NO | Silver (Ag) | BRASS | SCREW | 20.52 mm | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 |