Filter Your Search
1 - 1 of 1 results
|
P87LPC760BDH,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 1024 | 128 | 8051 | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 6 V | 5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.31.00.01 | NXP |