Filter Your Search
1 - 1 of 1 results
![]() |
P89LPC932A1FDH,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8192 | 768 | 8051 | 12 MHz | 26 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 | 28 | SOT361-1 | compliant | 8542.31.00.01 | NXP |