Filter Your Search
1 - 1 of 1 results
|
PA0603FRM7W0R005L
YAGEO Corporation
|
Check for Price | Yes | Active | 5 mΩ | 1 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 31.6 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | SURFACE MOUNT CHIP RESISTOR | compliant |