Filter Your Search
1 - 5 of 5 results
|
PAC1000-12X
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16 | 12 MHz | 1024 | 16 | 22 | 12 MHz | 46 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 160 mA | 5.25 V | 5 V | COMMERCIAL | S-CPGA-P88 | Not Qualified | e0 | 70 °C | 88 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA88,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | WAFERSCALE INTEGRATION INC | unknown | |||||
|
PAC1000-12XI
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16 | 12 MHz | 1024 | 16 | 22 | 12 MHz | 46 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 5.5 V | 5 V | INDUSTRIAL | S-CPGA-P88 | Not Qualified | e0 | 85 °C | -40 °C | 88 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA88,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | WAFERSCALE INTEGRATION INC | unknown | |||||
|
PAC1000-12XM
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16 | 12 MHz | 1024 | 16 | 22 | 12 MHz | 46 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 180 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P88 | Not Qualified | e0 | 125 °C | -55 °C | 88 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA88,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | WAFERSCALE INTEGRATION INC | unknown | ||||
|
PAC1000-12XMB
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16 | 12 MHz | 1024 | 16 | 22 | 12 MHz | 46 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 180 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P88 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 88 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA88,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | WAFERSCALE INTEGRATION INC | unknown | |||
|
PAC1000-12XI
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 12 MHz | 1024 | NO | 5 V | CMOS | UVPROM | INDUSTRIAL | S-XPGA-P88 | Not Qualified | e0 | 85 °C | -40 °C | 88 | CERAMIC | PGA | PGA88,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | STMICROELECTRONICS | not_compliant | 8542.31.00.01 |