Filter Your Search
1 - 1 of 1 results
|
PAF450F280-48/T
TDK-Lambda Corporation
|
$183.8200 | Yes | Transferred | 48 V | 400 V | 200 V | 28.8 V | 57.6 V | 9.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91 % | 0.046 % | 0.2 % | 1 | OVER CURRENT; OVER VOLTAGE | HYBRID | 450 W | R-XXMA-P16 | CE, CSA, EN, IEC, UL | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK-LAMBDA CORP | XMA, | compliant | EAR99 | TDK |