Filter Your Search
1 - 10 of 198 results
|
PAL12H6A2JC/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 12 | 6 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
PAL12H6JC/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 12 | 6 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
PAL12H6MF883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 45 ns | 12 | 6 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MONOLITHIC MEMORIES | DFP, FL20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
PAL12H6A2JM/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 45 ns | 12 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||
|
PAL12H6-2MJ883C
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 80 ns | 12 | 6 | OT PLD | MIL-STD-883 Class C | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
PAL12H6AVC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 6 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 16 | COMBINATORIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||
|
PAL12H6AJC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 6 | 12 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | ACTIVE HIGH OUTPUT | PAL-TYPE | 16 | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | e0 | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||
|
PAL12H6CFP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 35 ns | 12 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-MQFP-F20 | Not Qualified | 75 °C | 20 | METAL | RECTANGULAR | FLATPACK | YES | FLAT | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||||||||||||||
|
PAL12H6-2CNLSHRPP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 60 ns | 12 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 12 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||||||||||||||
![]() |
PAL12H6CNSTD
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 12 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | ACTIVE HIGH OUTPUT | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 |