Filter Your Search
1 - 5 of 5 results
|
PALCE20RA10H-10JC/4
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 10 | 10 | EE PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | 76.9 MHz | REGISTERED | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||
|
PALCE20RA10H-10JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 20 | 10 | 10 | 10 | EE PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 76.9 MHz | 80 | REGISTERED | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | |||||||||||||||
|
PALCE20RA10H-10JC/5
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 10 | 10 | EE PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | 76.9 MHz | REGISTERED | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||
|
PALCE20RA10H-10JC
AMD
|
Check for Price | No | Obsolete | 5 V | 10 ns | 20 | 10 | 10 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PROGRAMMABLE OUTPUT POLARITY; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 76.9 MHz | 80 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | unknown | QLCC | QCCJ, LDCC28,.5SQ | 28 | 8542.39.00.01 | |||||
|
PALCE20RA10H-10JC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 20 | 10 | 10 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 76.9 MHz | 80 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | unknown | PLASTIC, LCC-28 | 8542.39.00.01 |