Filter Your Search
1 - 6 of 6 results
|
PALCE22V10H-10JC/5
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED ... more | PAL-TYPE | 83 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | PLASTIC, LCC-28 | unknown | |||||||||||||
|
PALCE22V10H-10JC/4
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 12 | 10 | EE PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 10 I/O | 110 MHz | MACROCELL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||||
|
PALCE22V10H-10JC/5
AMD
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK | PAL-TYPE | 83.3 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ADVANCED MICRO DEVICES INC | PLASTIC, LCC-28 | unknown | QLCC | 28 | 8542.39.00.01 | ||||||
|
PALCE22V10H-10JC/5
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS, 1 EXTERNAL CLOCK, SHARED INPUT/CLOCK, VARIABLE PRODUCT TERMS | PAL-TYPE | 83.3 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | PLASTIC, LCC-28 | not_compliant | QLCC | 28 | 8542.39.00.01 | Lattice Semiconductor | |||
|
PALCE22V10H-10JC
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 12 | 10 | EE PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 10 I/O | 110 MHz | MACROCELL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||||
|
PALCE22V10H-10JC/5
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS, 1 EXTERNAL CLOCK, SHARED INPUT/CLOCK, VARIABLE PRODUCT TERMS | 83.3 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | COMMERCIAL | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | QLCC | 28 | EE PLD |