Filter Your Search
1 - 10 of 22 results
|
PBA100F-3R3-TN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 3.3 V | 264 V | 85 V | 3.2 V | 3.4 V | 20 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.00066 % | 1.212121 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 66 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | |||||||
|
PBA100F-3R3-N1
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 3.3 V | 264 V | 85 V | 3.2 V | 3.4 V | 20 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 79 % | 0.00066 % | 1.21212 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 66 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 147 mm | 33 mm | COSEL CO LTD | unknown | EAR99 | ||||||
|
PBA100F-3R3-N
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 3.3 V | 264 V | 85 V | 3.2 V | 3.4 V | 20 A | 1 | NO | NO | ALSO OPERATES WITH DC 120-370V | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.00066 % | 1.21 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 66 W | 350 ms | R-XXMA-X | UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 147 mm | 36.5 mm | COSEL CO LTD | unknown | EAR99 | ||||
|
PBA100F-3R3-RN1
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 3.3 V | 264 V | 85 V | 3.2 V | 3.4 V | 20 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.00066 % | 1.212121 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 66 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||||||
|
PBA100F-3R3-RT
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 3.3 V | 264 V | 85 V | 3.2 V | 3.4 V | 20 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.00066 % | 1.212121 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 66 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | |||||||
|
PBA100F-3R3-RV
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 3.3 V | 264 V | 85 V | 2.85 V | 3.63 V | 20 A | 1 | NO | YES | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.00066 % | 1.212121 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 66 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | |||||||
|
PBA100F-3R3-T
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 3.3 V | 264 V | 85 V | 3.2 V | 3.4 V | 20 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 79 % | 0.00066 % | 1.21212 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 66 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 147 mm | COSEL CO LTD | unknown | EAR99 | |||||||
|
PBA100F-3R3-CMN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 3.3 V | 264 V | 85 V | 3.2 V | 3.4 V | 20 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.00066 % | 1.212121 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 66 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | |||||||
|
PBA100F-3R3-EN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 3.3 V | 264 V | 85 V | 3.2 V | 3.4 V | 20 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.00066 % | 1.212121 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 66 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | |||||||
|
PBA100F-3R3-R
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 3.3 V | 264 V | 85 V | 3.2 V | 3.4 V | 20 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 79 % | 0.00066 % | 1.21212 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 66 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 147 mm | COSEL CO LTD | unknown | EAR99 |