Filter Your Search
1 - 10 of 33 results
|
PC-12-70
Signal Transformer Inc
|
$6.1939 | Transferred | 1.5 kV | 6.3 V | 70 mA | 6.3 V | 70 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | OPERATING FREQUENCY: 50-500 HZ | NO | NO | 2 | SINGLE 115V | 1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 21.08 mm | 25.4 mm | 34.92 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||
|
DPC-12-70
Signal Transformer Inc
|
$7.0247 | Transferred | 1.5 kV | 6.3 V | 70 mA | 6.3 V | 70 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | OPERATING FREQUENCY: 50-500 HZ | NO | NO | 2 | DUAL 115V | 1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 21.08 mm | 25.4 mm | 34.92 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||
|
DPC-12-70B54
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 6.3 V | 140 mA | 6.3 V | 70 mA | POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115/230V | 1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 21.08 mm | 25.4 mm | 34.92 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||
|
DPC12-70
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 6.3 V | 70 mA | 6.3 V | 70 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1 VA | THROUGH HOLE MOUNTED | NO | 21.082 mm | 25.4 mm | 34.925 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||
|
PC-12-70P54
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 6.3 V | 70 mA | 6.3 V | 70 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | SINGLE 115V | 1 VA | UL; CSA | CHASSIS MOUNT | NO | 21.082 mm | 25.4 mm | 34.925 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||
|
CPC-12-70E54
EWC Controls
|
Check for Price | Obsolete | 70 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
CPC-12-70P54
EWC Controls
|
Check for Price | Obsolete | 70 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
DPC-12-70P54
EWC Controls
|
Check for Price | Transferred | 70 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
DPC12-70
Bel Fuse
|
Check for Price | Yes | Yes | Active | 70 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | NOT SPECIFIED | BEL FUSE INC | compliant | |||||||||||||||||||
|
PC-12-70C54
EWC Controls
|
Check for Price | Transferred | 70 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 |