Filter Your Search
1 - 10 of 10 results
|
PC817X0NIP0F
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | TR, 13 INCH | SHARP CORP | unknown | Transistor Outputs | |||||||||
|
PC817X0NSZ0FB
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||
|
PC817X0NSZ1B
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 5 kV | 600 % | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | unknown | Transistor Outputs | Sharp Microelectronics | ||||||||||||
|
PC817X0J000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | compliant | Transistor Outputs | Sharp Microelectronics | ROHS COMPLIANT, PLASTIC, DIP-4 | ||||||||||
|
PC817X0NSZ0FC
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||
|
PC817X0NIP1B
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 5 kV | 600 % | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | unknown | Transistor Outputs | Sharp Microelectronics | ||||||||||||
|
PC817X0NSZ0FD
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||
|
PC817X0NSZ0FA
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||
|
PC817X0NSZ0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | unknown | Transistor Outputs | Sharp Microelectronics | ||||||||||||
|
PC817X0
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Transistor Outputs | Sharp Microelectronics | DIP-4 |