Filter Your Search
1 - 1 of 1 results
|
PCA9516APW,118
NXP Semiconductors
|
$1.6114 | Yes | Active | 2.5 V | STANDARD | 10 | 10 | 150 ns | LINE TRANSCEIVER | CMOS | SUPPLY VOLTAGE 3.3 V ALSO POSSIBLE | NO | GENERAL PURPOSE | 10 | 150 ns | 2.7 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, SOT-403-1, MO-153, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | NXP |