Filter Your Search
1 - 3 of 3 results
|
PCA9516PW
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 3.3 V | BICMOS | 10 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP16,.25 | unknown | 8542.31.00.01 | ||||||||||||||||
![]() |
PCA9516PW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 3.3 V | BICMOS | 2 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | unknown | 8542.39.00.01 | TSSOP | 16 | NXP | INTERFACE CIRCUIT | ||||
![]() |
PCA9516PW,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 3.3 V | BICMOS | 2 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 16 | NXP | INTERFACE CIRCUIT |