Filter Your Search
1 - 3 of 3 results
|
PCX755BVZFU400LE
Microchip Technology Inc
|
Check for Price | Obsolete | 32 | 400 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | 400 MHZ TO BE CONFIRMED | YES | FLOATING POINT | YES | YES | 2.1 V | 1.9 V | S-PBGA-B360 | Not Qualified | 360 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.77 mm | 25 mm | 25 mm | MICROCHIP TECHNOLOGY INC | 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-360 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
PCX755BVZFU400LE
Atmel Corporation
|
Check for Price | Transferred | 32 | 400 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | 400 MHZ TO BE CONFIRMED | YES | FLOATING POINT | YES | YES | 2.1 V | 1.9 V | S-PBGA-B360 | Not Qualified | 360 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.77 mm | 25 mm | 25 mm | ATMEL CORP | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 360 | ||
|
PCX755BVZFU400LE
Thales Group
|
Check for Price | Transferred | 32 | 400 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | 400 MHZ TO BE CONFIRMED | YES | FLOATING POINT | YES | YES | 2.1 V | 1.9 V | S-PBGA-B360 | Not Qualified | 360 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 360 |