Filter Your Search
1 - 1 of 1 results
|
PD3B080W1A
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 88 | 2 | 600 µm | 80 mΩ | 500 mA | MALE | 5000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SIGNAL CONTACTS=80, POWER CONTACTS=8 | 250VAC V | NO | 1.0008 N | 100 MΩ | .1112 N | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | S80P8 | NOT SPECIFIED | HYBRID | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | 4u inch | SURFACE MOUNT | 0.244 inch | 0.287 inch | 1.852 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 |