Filter Your Search
1 - 1 of 1 results
|
PDI-25R-9KZ
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO GROUNDING STRAP | 1000VAC V | NO | 3 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | STANDOFF | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.563 inch | 2.091 inch | 0.125 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 |