Filter Your Search
1 - 1 of 1 results
|
PDRB-60-12
CUI Inc
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 10.8 V | 13.8 V | 4.5 A | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.04242 Vrms | HYBRID | OTHER | 54 W | R-PXMA-X7 | UL, EN, IEC | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 92.66 mm | CUI INC | PACKAGE-7 | not_compliant | CUI Inc. |