Filter Your Search
1 - 2 of 2 results
|
PESD3V3L5UF,115
Nexperia
|
$0.1828 | Yes | Active | 10 V | 300 nA | 5.6 V | SILICON | 5.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 3.3 V | 5 | AVALANCHE | 5.9 V | 25 W | 3.3 V | R-PDSO-N6 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | MO-252 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | SON | XSON-6, SOT-886, 6 PIN | 6 | SOT886 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | ||||
|
PESD3V3L5UF,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 12 V | 300 nA | 5.6 V | SILICON | 5.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 3.3 V | 5 | AVALANCHE | LOW CAPACITANCE | 5.9 V | 25 W | 3.3 V | Not Qualified | R-PBCC-N6 | e3 | AEC-Q101 | MO-252 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | BOTTOM | TIN | NO LEAD | DUAL | NXP SEMICONDUCTORS | SON | XSON-6, SOT-886, 6 PIN | 6 | SOT886 | compliant | EAR99 | 8541.10.00.50 |