Filter Your Search
1 - 2 of 2 results
|
PFC-W0603LF-03-2002-B
TT Electronics Resistors
|
$0.7773 | Yes | Yes | Active | 20 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER | MATTE TIN OVER NICKEL | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00 | |||
|
PFC-W0603-LF-03-2002-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 20 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | PFC | PRECISION | 70 °C | YES | 75 V | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 0603 | compliant |