Filter Your Search
1 - 2 of 2 results
|
PFKC03-12S12H
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 250 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 3 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | DIP-10 | compliant | |||
|
PFKC03-12S12H
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 250 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 3 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 |