Filter Your Search
1 - 2 of 2 results
|
PFL1609-561MEW
Coilcraft Inc
|
$0.8321 | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 130 mΩ | 20 % | YES | 7.9 MHz | 1.4 A | 600 MHz | COMPOSITE | 0603 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 950 µm | 1.8 mm | 1.07 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
PFL1609-561MEU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 130 mΩ | 20 % | YES | 7.9 MHz | 1.4 A | 600 MHz | COMPOSITE | 0603 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 950 µm | 1.8 mm | 1.07 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |