Filter Your Search
1 - 1 of 1 results
|
PHJ-6P6C-1-J-4
Power Dynamics Inc
|
Check for Price | Obsolete | 6 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | NO | 1.2232 N | 500 MΩ | 1 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.63 inch | 0.81 inch | 0.62 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 |