Filter Your Search
1 - 10 of 11 results
|
PHN210T,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 3.4 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 13 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 14 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOIC | SMALL OUTLINE, R-PDSO-G8 | 8 | SOT96-1 | compliant | EAR99 | 8541.29.00.75 | ||||||||
|
PHN210T,118
Nexperia
|
Check for Price | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 3.4 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 13 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 14 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NEXPERIA | SOIC | SMALL OUTLINE, R-PDSO-G8 | 8 | SOT96-1 | compliant | EAR99 | 8541.29.00.75 | Nexperia | ||||||||
|
PHN210T/T3
Nexperia
|
Check for Price | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 3.4 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 13 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | 2017-02-01 | ||||||||||||||||||||
|
PHN210T
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 3.4 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 13 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 14 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOP-8 | 8 | compliant | EAR99 | |||||||||
|
PHN210T/R
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 3.4 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 13 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 W | 2 W | 14 A | SWITCHING | SILICON | 140 ns | 40 ns | MS-012AA | R-PDSO-G8 | e4 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NXP SEMICONDUCTORS | SOIC | PLASTIC, SMD, SO-8 | 8 | compliant | EAR99 | 8541.29.00.95 | ||||||||
|
PHN210T
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 3.4 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 13 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e4 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | SOP-8 | compliant | EAR99 | Nexperia | 2017-02-01 | |||||||||||||
|
PHN210T
Philips Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | 3.4 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | e4 | 150 °C | Nickel/Palladium/Gold (Ni/Pd/Au) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
PHN210T/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | 3.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | e4 | 150 °C | Nickel/Palladium/Gold (Ni/Pd/Au) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
PHN210T/T3
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 3.4 A | 100 mΩ | LOGIC LEVEL COMPATIBLE | 13 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOP-8 | 8 | unknown | EAR99 | ||||||||||||||
|
PHN210-TAPE-7
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 3.5 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 W | 14 A | SWITCHING | SILICON | 140 ns | 40 ns | R-PDSO-G8 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | 8541.29.00.95 |