Filter Your Search
1 - 1 of 1 results
|
PHT0603Y10R0FGT
Vishay Intertechnologies
|
$7.9520 | Yes | Yes | Active | 10 Ω | 1 % | 37.5 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 215 °C | YES | 75 V | e4 | 230 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 |