Filter Your Search
1 - 4 of 4 results
![]() |
PI5C34171CAX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 17 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | 3 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
PI5C34171CAE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1 | 17 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | 3 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
PI5C34171CA
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 17 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | 3 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
PI5C34171CAEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1 | 17 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | 3 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 |