Filter Your Search
1 - 2 of 2 results
|
PI5L200QEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4 | 2 | 1 | YES | SSOP | 3-STATE | 5L | MULTIPLEXER AND DEMUX/DECODER | CMOS | IT CAN ALSO OPERATE WITH 4.5V TO 5.5V | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI5L200QEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.3 V | 4 | 2 | 1 | YES | SSOP | 3-STATE | 5L | MULTIPLEXER AND DEMUX/DECODER | CMOS | IT CAN ALSO OPERATE WITH 4.5V TO 5.5V | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | DIODES INC | SSOP, | compliant | EAR99 | 8542.39.00.01 |