Filter Your Search
1 - 2 of 2 results
![]() |
PI74FCT132ATWX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8 ns | 4 | 2 | YES | SOP | 50 pF | FCT | NAND GATE | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||
![]() |
PI74FCT132ATW
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 8 ns | 4 | 2 | YES | SOP | 50 pF | YES | FCT | NAND GATE | CMOS | 48 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 |