Filter Your Search
1 - 4 of 4 results
|
PI7C7300DNAE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 3.5 mm | 27 mm | 27 mm | PERICOM SEMICONDUCTOR CORP | BGA | BGA, BGA272,20X20,50 | 272 | compliant | EAR99 | 8542.31.00.01 | ||||||
|
PI7C7300DNAE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | PCI; ISA; VGA | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.1 | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.5 mm | 27 mm | 27 mm | DIODES INC | BGA, BGA272,20X20,50 | compliant | EAR99 | 8542.31.00.01 | ||||||||
|
PI7C7300DNA
Diodes Incorporated
|
Check for Price | Active | PCI; ISA; VGA | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.1 | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B272 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.5 mm | 27 mm | 27 mm | DIODES INC | BGA, | unknown | EAR99 | 8542.31.00.01 | |||||||||||||
|
PI7C7300DNA
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e0 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 3.5 mm | 27 mm | 27 mm | PERICOM SEMICONDUCTOR CORP | BGA | BGA, BGA272,20X20,50 | 272 | compliant | EAR99 | 8542.31.00.01 |